Molex Male Crimp Wire Unterminated, 450 mm, Red

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$87.45

(exc. GST)

$96.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 50$1.749$87.45
100 - 150$1.705$85.25
200 +$1.679$83.95

*price indicative

RS Stock No.:
204-5363
Mfr. Part No.:
215711-2115
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

215711

Voltage

100Vrms

Cable Length

450mm

Jacket Colour

Red

Connector Type A

Male

Connector Type B

Unterminated

Standards/Approvals

RoHS

Wire Size

0.14mm²

The Molex 215711 series pre-crimped lead male to pigtail wire with 450 mm length.

Current - Maximum per Contact 2.0A

Voltage - Maximum 100V AC (RMS)/DC

Plating min - Mating 0.406μm

Plating min - Termination 0.406μm

Material - Metal Copper Alloy

Material - Plating Termination Tin

Wire Insulation Diameter 0.78-1.28mm

Related links