- RS Stock No.:
- 204-5244
- Mfr. Part No.:
- 214763-2203
- Brand:
- Molex
On back order for despatch 12/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 50)
$2.229
(exc. GST)
$2.452
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $2.229 | $111.45 |
100 - 150 | $2.173 | $108.65 |
200 + | $2.14 | $107.00 |
*price indicative |
- RS Stock No.:
- 204-5244
- Mfr. Part No.:
- 214763-2203
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 225MM 22AWG RD Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
UL Listed
Termination Interface Style: Crimp or Compression
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Micro-Fit 3.0 |
Crimp Terminal 1 | Micro-Fit 3.0 |
Crimp Terminal 2 | Unterminated |
Crimp Terminal 1 Gender | Male |
Wire Size | 22AWG |
Cable Length | 225mm |
Contact Plating | Gold |
Sheath Colour | Red |
Series Number | 214763 |
Current Rating | 8.5A |
Wire Style | UL 10002 |
Related links
- JST SPH to SPH Crimped Wire 0.14mm²
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.75mm², Black
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire 0.50mm², Red
- Molex Female SL to Female SL Crimped Wire 22AWG, Black
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire 22AWG, Black
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 22AWG, Black
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.34mm², Red
- Molex Male CLIK-Mate to Unterminated Crimped Wire 0.08mm², Red