- RS Stock No.:
- 201-9943
- Mfr. Part No.:
- 2149202211
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$1.571
(exc. GST)
$1.728
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $1.571 | $15.71 |
20 - 20 | $1.532 | $15.32 |
30 + | $1.51 | $15.10 |
*price indicative
- RS Stock No.:
- 201-9943
- Mfr. Part No.:
- 2149202211
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex pre crimped lead offers a simple and cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to Pico Blade Female connection or contacts with gold plating at the mating side and tin plating on the termination side. Works with an input voltage of 125 V AC.
26AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 | PicoBlade |
Series | PicoBlade |
Crimp Terminal 2 | PicoBlade |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 0.14mm² |
Cable Length | 75mm |
Contact Plating | Gold |
Sheath Colour | Black |
Series Number | 214920 |
Current Rating | 1 A |
Wire Style | UL1061 |
Related links
- Molex Female PicoBlade to Female PicoBlade Crimped Wire, 75mm,...
- Molex Female PicoBlade to Female PicoBlade Crimped Wire, 75mm, 0.14mm², Red
- Molex Female PicoBlade to Unterminated Crimped Wire, 75mm, 0.14mm², Black
- Molex Female PicoBlade to Unterminated Crimped Wire, 75mm, 0.14mm², Red
- Molex Female PicoBlade to Female Unterminated Crimped Wire, 75mm,...
- Molex Male PicoBlade to Male PicoBlade Crimped Wire, 75mm, 0.14mm², Black
- Molex Male PicoBlade to Unterminated Crimped Wire, 75mm, 0.14mm², Black
- Molex Female PicoBlade to Female PicoBlade Crimped Wire, 75mm, 26AWG, Black