- RS Stock No.:
- 201-9892
- Mfr. Part No.:
- 2149231222
- Brand:
- Molex
On back order for despatch 08/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$1.746
(exc. GST)
$1.921
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $1.746 | $17.46 |
20 - 20 | $1.703 | $17.03 |
30 + | $1.677 | $16.77 |
*price indicative |
- RS Stock No.:
- 201-9892
- Mfr. Part No.:
- 2149231222
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a male to pigtail connection or contacts with Tin plating at the mating side as well as on the termination side.
26AWG wire size
Red in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Red in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 | PicoBlade |
Series | PicoBlade |
Crimp Terminal 2 | Unterminated |
Crimp Terminal 1 Gender | Male |
Wire Size | 0.14mm² |
Cable Length | 150mm |
Contact Plating | Tin |
Sheath Colour | Red |
Series Number | 214923 |
Current Rating | 1 A |
Wire Style | UL1061 |
Related links
- JST SPH to SPH Crimped Wire 0.14mm²
- JST SJN to SJN Crimped Wire 0.14mm²
- Molex Male CLIK-Mate to Unterminated Crimped Wire 0.14mm², Red
- Molex Female PicoBlade to Female PicoBlade Crimped Wire 0.14mm², Red
- Molex Female PicoBlade to Unterminated Crimped Wire 0.14mm²
- Molex Female PicoBlade to Unterminated Crimped Wire 0.14mm², Red
- Molex Male PicoBlade to Unterminated Crimped Wire 26AWG, Red
- Molex Male PicoBlade to Male PicoBlade Crimped Wire 0.14mm², Red