- RS Stock No.:
- 162-2266
- Mfr. Part No.:
- 649949918030
- Brand:
- Wurth Elektronik
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2.89
(exc. GST)
$3.18
(inc. GST)
Units | Per unit |
1 - 2 | $2.89 |
3 - 4 | $2.82 |
5 + | $2.79 |
- RS Stock No.:
- 162-2266
- Mfr. Part No.:
- 649949918030
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik WR-MPC4 is a black, male, pre-crimped wire having a total length of 300mm.
RoHS compliant
Lead free
Operating temperature ranging between -20°C up to +80°C
Wire dimension : 18 (AWG)
Lead free
Operating temperature ranging between -20°C up to +80°C
Wire dimension : 18 (AWG)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 | WR-MPC4 |
Series | WR-MPC4 |
Crimp Terminal 2 | WR-MPC4 |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 0.823 mm², 18AWG |
Cable Length | 300mm |
Sheath Colour | Black |
Related links
- Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 16AWG
- Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 18AWG
- Wurth Elektronik Male WR-MPC4 to Pre-Crimped Lead, 24AWG
- Wurth Elektronik Female WR-MPC4 to Male WR-MPC4 Crimped Wire 0.34mm², Black
- Wurth Elektronik Female WR-MPC4 to Male WR-MPC4 Crimped Wire 0.205...
- Wurth Elektronik Female WR-MPC4 to Male WR-MPC4 Crimped Wire 1.5mm², Black
- Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 24AWG
- Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 20AWG