- RS Stock No.:
- 876-2295
- Mfr. Part No.:
- 734289-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 876-2295
- Mfr. Part No.:
- 734289-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity CERTI-LOK Hand Crimp Tools
CERTI-LOK commercial grade hand operated crimp tools with a straight action jaw closure and a durable, lightweight and compact design. These CERTI-LOK crimp tool feature a ratchet control which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The ratchet can be adjusted allowing the crimp height to be set for optimum performance. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle. The handles have an ergonomic non-slip design reducing operator fatigue and making the tool easy and comfortable to use.
Features and Benefits
Straight action jaw closure
Ratchet control ensures that a full crimp cycle is achieved
Insulation crimp height adjustment
Easy to use ratchet release
Ergonomic handles for user comfort
Ratchet control ensures that a full crimp cycle is achieved
Insulation crimp height adjustment
Easy to use ratchet release
Ergonomic handles for user comfort
Applications
Typical applications for these CERTI-LOK commercial hand crimp tools include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.
Specifications
Attribute | Value |
---|---|
Series | CERTI-LOK |
For Use With | Circular Contacts 13-17 AWG |