- RS Stock No.:
- 268-7203
- Mfr. Part No.:
- 2387332-1
- Brand:
- TE Connectivity
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,344.13
(exc. GST)
$1,478.54
(inc. GST)
Units | Per unit |
1 + | $1,344.13 |
- RS Stock No.:
- 268-7203
- Mfr. Part No.:
- 2387332-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The TE Connectivity commercial hand tool assembly for the 2.5mm diameter pin and socket contacts is versatile and has robust design which creates the revolutionary SDE crimp commercial tool system. SDE crimp minimizes the need for multiple types of hand tools thanks to its Standard Die Envelope (SDE) die sets, which are easily interchangeable from manual to power assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. It is available as a fully assembled tool, or with the frame and die set, SDE crimp brings a new level of flexibility and performance to your crimping.
Cost effective
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | SDE |
Operation | Hand |
For Use With | Crimp Connectors |
Wire Size AWG | 22 → 17AWG |
Ratcheting | No |
Related links
- TE Connectivity Tetra-Crimp Hand Ratcheting Crimp Tool for PIDG...
- Facom Hand Crimp Tool for Insulated Terminals
- Facom Hand Crimp Tool
- Samtec CAT Hand Ratcheting Crimp Tool for CC83 Contacts, 0.12mm² Wire
- JAE Hand Crimp Tool for JL05 Contacts
- JST WC Hand Ratcheting Crimp Tool for SPS Contacts, 0.75mm² Wire
- TE Connectivity Crimp Terminal Housing
- TE Connectivity 1 Way PVC Crimp Terminal Housing, Natural