- RS Stock No.:
- 175-9970
- Mfr. Part No.:
- HT802/DF62W-2022
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 175-9970
- Mfr. Part No.:
- HT802/DF62W-2022
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The slim, sleek design and smooth contour combine to complete connections in tight spaces. These connectors were designed to take full advantage of small/narrow spaces. The contacts are arranged in a grid pattern which shortens the diagonal distances and the body was slimmed down by creating smooth outer surfaces. This design helps to save precious space and makes these connectors virtually tangle free. There is no visible or exposed metal which would eliminate the possibility of electrical arcing between the connector and the inside of a metal conduit. Secure lock mechanism: The locking structure emits a clear tactile click upon lock completion. After completion, a second indicator can be utilized. The socket lock can be visually checked through the plug window after mating. These indicators function together to prevent incomplete mating.
Specifications
Attribute | Value |
---|---|
Series | DF62W |
For Use With | DF62W-2022SC(A), DF62W-EP2022PC(A) |
Wire Size AWG | 22 → 20AWG |