- RS Stock No.:
- 267-7657
- Mfr. Part No.:
- 97 99 151
- Brand:
- Knipex
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$21.76
(exc. GST)
$23.94
(inc. GST)
Units | Per unit |
1 + | $21.76 |
- RS Stock No.:
- 267-7657
- Mfr. Part No.:
- 97 99 151
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Knipex round pin plug, comes in insulated material in 100 pieces each.
Length of cable should be 2.5 millimetre square
It is made of brass material
Insulation is of nylon
It is made of brass material
Insulation is of nylon
Specifications
Attribute | Value |
---|---|
Series | 97 |
Series Number | 97 |
Insulation | Yes |
Insulation Material | Nylon |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Pin Diameter | 5mm |
Pin Length | 120mm |
Colour | Blue |
Contact Plating | Brass |