TE Connectivity .062 Commercial Series Male Crimp Terminal, 30AWG Min, 24AWG Max
- RS Stock No.:
- 782-8757
- Mfr. Part No.:
- 794018-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
$0.20
(exc. GST)
$0.22
(inc. GST)
- RS Stock No.:
- 782-8757
- Mfr. Part No.:
- 794018-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | .062 Commercial Connector Housing | |
| Series | .062 Commercial | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With .062 Commercial Connector Housing | ||
Series .062 Commercial | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
1.57mm Diameter Pin and Socket Contacts
A range of TE Connectivity Contacts for the 1.57 mm Diameter Pin and Socket housings.
TE Connectivity 1.57mm Diameter Commercial Pin and Socket Connectors

