TE Connectivity, Ampseal Female Socket Crimp
- RS Stock No.:
- 718-1519
- Distrelec Article No.:
- 304-43-377
- Mfr. Part No.:
- 770520-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.11
(exc. GST)
$3.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 15,490 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 6240 | $0.311 | $3.11 |
| 6250 - 12490 | $0.307 | $3.07 |
| 12500 + | $0.302 | $3.02 |
*price indicative
- RS Stock No.:
- 718-1519
- Distrelec Article No.:
- 304-43-377
- Mfr. Part No.:
- 770520-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Socket | |
| Termination Type | Crimp | |
| Product Type | Crimp Terminal Contact | |
| Series | Ampseal | |
| Current | 17A | |
| Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper Nickel Zinc Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 2.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Socket | ||
Termination Type Crimp | ||
Product Type Crimp Terminal Contact | ||
Series Ampseal | ||
Current 17A | ||
Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper Nickel Zinc Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Diameter 2.7mm | ||
Standards/Approvals No | ||
770520-1 AMPSEAL Crimp Contacts 1.3 mm
The 770520-1 is a socket contact with a mating pin diameter of 1.3 mm.
Features and Benefits:
Wire size 0.5 to 1.3mm² / 20-16 AWG
Current rating 17A
F-Crimp type
Operating temperature -40 to +125°C
Contact size AMPSEAL 1.3mm
Contact plating: Tin
TE Connectivity AMPSEAL Contacts
AMPSEAL crimp contacts from TE Connectivity are for use with the AMPSEAL sealed connector series. These AMPSEAL receptacle contacts have a wire size of 0.5-1.25mm2 and an insulation diameter of 1.7 - 2.7mm. Available with tin or gold plating these contacts are suitable for a range of applications with sturdy and reliable connection over time.
Note
For Crimp Tool see stock number 849-114.
Related links
- TE Connectivity, Ampseal Female Socket Crimp
- TE Connectivity, Ampseal Female Crimp Contact Socket
- TE Connectivity, AMPSEAL 16 Female Socket Terminal Crimp
- TE Connectivity, Junior Timer Female Socket Crimp
- TE Connectivity, ELO Female Socket Crimp
- TE Connectivity 7705 1 Row 1 Way Cable Mount Socket Automotive Terminals
- TE Connectivity, Deutsch Female Socket Crimp
- TE Connectivity, SuperSeal 1.0 Female Socket Crimp
