TE Connectivity Dynamic 1000 Series Female Crimp Terminal Contact, 30AWG Min, 28AWG Max

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
706-4458
Mfr. Part No.:
1827586-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Dynamic 1000 Connector Housing

Series

Dynamic 1000

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

0.09mm²

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Maximum Wire Size AWG

28AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

TE Connectivity Dynamic 1000 Crimp Contacts


The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 1000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Available with a range of wire sizes from 30 AWG to 18 AWG these D-1000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.

Features & Benefits


• Twist resistant box shape design

• Three points of contact for reliable electrical performance

• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Wire range of wire sizes from 30 AWG to 18 AWG
• For use across all Dynamic 1000 connector housing ranges

Product Application Information


The Dynamic 1000 series connectors are designed for use with I/O signal and power circuits in both power and control board applications. Applications include factory automation equipment and computers, process computers, PCs, servo drives, servo motors, inverters and switching power supplies


TE Connectivity Dynamic 1000 Series