Molex 4809 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
670-1661
Mfr. Part No.:
97-00-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

KK 254 Connector Housing

Current

3A

Series

4809

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Termination Type

Crimp

Standards/Approvals

RoHS

Molex KK Female Crimp Terminal Contact


Out of Molex’s product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp terminal is an essential solution for a multitude of electrical products.

Being a part of Molex’s KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.

Features


Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:

  • Interior automotive lighting

  • Fire alarms

  • Gaming devices

  • Home security

  • White goods

  • Data and communications

  • Note

    For Extracton Tool see 663-4246

    Approvals

    UL (E29179) and CSA (LR 19980)

    Related links