Molex Crimp Terminal, 22AWG Min, 24AWG Max
- RS Stock No.:
- 264-9856
- Mfr. Part No.:
- 561349001
- Brand:
- Molex
Price Each (On a Reel of 9000)**
$0.137
(exc. GST)
$0.151
(inc. GST)
8400 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
9000 + | $0.137 | $1,233.00 |
**price indicative
Related links
- Molex Crimp Terminal 24AWG Max
- Molex MX120G Series Female Crimp Terminal 20AWG Max
- Molex Nano-Fit Series Female Crimp Terminal 20AWG Max
- Molex STANDARD .093" Series Male Crimp Terminal 18AWG Max
- Molex 46626 Series Female Crimp Terminal 22AWG Min, 24AWG Max
- Molex STANDARD .093" Series Female Crimp Terminal 18AWG Max
- Molex MOX Series Female Crimp Terminal 20AWG Max
- Molex Male Crimp Terminal 20AWG Max