TE Connectivity Female Crimp Terminal, IDC Termination
- RS Stock No.:
- 191-7844
- Mfr. Part No.:
- 487547-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-7844
- Mfr. Part No.:
- 487547-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Non Compliant
A FFC Cable-to-Board IDC Receptacle Contact for use in System 50 Receptacle Housings, see stock number 797-3283 . This IDC Receptacle Contact accepts 0.38 mm [.015 inch] square posts which are 3.18 - 8.89 mm [.125 - .350 inch] long.
The contact area is 0.76 μm [30 μinch] Gold plated and the crimp area Tin plated on this IDC Receptacle Contact.
FFC Cable comprised of 0.66 mm [.026 inch] wide by 0.08mm [.003 inch] copper conductors can be used with this IDC Receptacle Contact.
The contact area is 0.76 μm [30 μinch] Gold plated and the crimp area Tin plated on this IDC Receptacle Contact.
FFC Cable comprised of 0.66 mm [.026 inch] wide by 0.08mm [.003 inch] copper conductors can be used with this IDC Receptacle Contact.
