TE Connectivity AMP Series Crimp Terminal, 28AWG Min, 24AWG Max
- RS Stock No.:
- 189-5857
- Mfr. Part No.:
- 927985-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$2,490.00
(exc. GST)
$2,745.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | $0.166 | $2,490.00 |
| 30000 - 135000 | $0.162 | $2,430.00 |
| 150000 + | $0.146 | $2,190.00 |
*price indicative
- RS Stock No.:
- 189-5857
- Mfr. Part No.:
- 927985-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Nickel | |
| Maximum Wire Size AWG | 24AWG | |
| Series Number | 927985 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Nickel | ||
Maximum Wire Size AWG 24AWG | ||
Series Number 927985 | ||
RoHS Status: Not Applicable
