Molex 2759 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 10000 units)*

$1,120.00

(exc. GST)

$1,230.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40,000 unit(s) ready to ship from another location
  • Plus 100,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10000 - 10000$0.112$1,120.00
20000 - 90000$0.11$1,100.00
100000 +$0.099$990.00

*price indicative

RS Stock No.:
188-8769
Mfr. Part No.:
08-55-0102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

KK 254 Connector Housing

Current

4A

Series

2759

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Minimum Wire Size mm²

0.05mm²

Contact Material

Brass

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.35mm²

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

0°C

Maximum Operating Temperature

75°C

Standards/Approvals

No

Molex Female Crimp Terminal, 22 to 30AWG, 20mΩ - 2759 Series - 08-55-0102


This female crimp terminal from Molex is on hand to keep your signalling wires connected. It has a dual cantilever head to create multiple contact points and make a reliable connection with wires and circuit boards. A ribbed terminal body keeps your wires in place, preventing accidental connection during installation and disconnection during use. The contact surfaces are gold-plated to maximise conductivity and reduce corrosion, while the metal housing is nickel-plated to increase resistance to wear.

Features & Benefits


• Wide operating temperature range of 0°C to +75°C for use in demanding environments

• Crimp-style termination for quick and reliable installation

• Made with low-halogen materials to improve safety and durability

• 100-pack to reduce need for reordering

Applications


• Automotive industry

• Safety and security devices

• Data and communications

• Portable medical equipment

What size wires does this crimp terminal accept?


This crimp terminal accepts wires sized 0.05 to 0.35mm² and 22 to 30AWG (American Wire Gauge).

Can I use this crimp terminal in domestic appliances?


Yes, this crimp terminal is useful in a wide range of small appliances, including smoke alarms and games consoles. It can also be used with circuits in automotive and office devices.

2759 Series Crimp Terminals


KK 254 2759 Series crimp terminal contacts are for use with KK 2695 Series housings and KK 5051 Series housings on 22-30 AWG conductors. Suitable for use in a range of applications these connectors are robust and reliable for assurance when used in your design.

2759 Series Crimp Terminal contacts include:

• 670-2263 Hot Tin Dipped, on reel

• 170-7138 Hot Tin Dipped, bulk reel

• 172-9178 Hot Tin Dipped, loose

• 670-2266 Select Gold with Nickel overall, on reel

• 170-7139 Select Gold with Nickel overall, bulk reel

• 678-3149 Select Gold with Nickel overall, loose

• 670-2276 Select Gold with Gold Flash overall, on reel

• 170-7141 Select Gold with Gold Flash overall, bulk reel

• 678-3155 Select Gold with Gold Flash overall, loose

Appropriate tooling for 2759 Series Crimp Terminal contacts:

For Crimp Tool see stock number 663-4246

For Insertion Tool see stock number 710-6528

For Extraction Tool see stock number 173-3278

Related links