TE Connectivity AMP Universal Power Series Male Crimp Terminal, 26AWG Min, 22AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-3142
Mfr. Part No.:
175153-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Connectors

Series

AMP Universal Power

Minimum Wire Size mm²

0.12mm²

Maximum Wire Size mm²

0.35mm²

Termination Method

Crimp

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size AWG

22AWG

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

TE Connectivity Connector Housing


The TE Connectivity AMP universal power straight male PCB terminal has a voltage rating of 300VAC. Terminal has tin-plated brass contacts. It is used as a connector.

Features and Benefits


• Dual row
• High reliability
• Housing material Nylon6/6
• Operating temperature ranges between -30°C and 105°C
• Termination method is crimp
• Wire size ranges between 22AWG and 26AWG

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.