- RS Stock No.:
- 165-1007
- Mfr. Part No.:
- 84695-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-1007
- Mfr. Part No.:
- 84695-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity Dynamic 5000 Crimp Contacts
The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 5000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Silver plated versions of these contacts are also available for use in high amperage applications. Available with a range of wire sizes from 20 AWG to 12 AWG these D-5000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
Features & Benefits
• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Silver plated versions for high amperage applications
• Wire range of wire sizes from 20 AWG to 12 AWG
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Silver plated versions for high amperage applications
• Wire range of wire sizes from 20 AWG to 12 AWG
Product Application Information
The Dynamic 5000 series connectors are designed for use with high current power line applications
Note
For mating D-5200 Series Housings see stock number 680-1001 typical.
TE Connectivity Dynamic 5000 Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Dynamic 5000 Connector Housing |
Series | Dynamic 5000 |
Minimum Wire Size mm² | 3mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 5.5mm² |
Contact Plating | Gold |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |