TE Connectivity Strain Relief for use with AMPLATCH Novo Series

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$191.50

(exc. GST)

$210.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500$0.383$191.50
1000 - 1500$0.373$186.50
2000 +$0.367$183.50

*price indicative

RS Stock No.:
164-9414
Mfr. Part No.:
499252-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Strain Relief

Product Type

Strain Relief

For Use With

AMPLATCH Novo Series

Colour

Black

Material

Thermoplastic

Standards/Approvals

No

Series

AMP-LATCH

TE Connectivity Novo Series IDC Ribbon Cable Connectors


TE’s Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available.

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).

Features

• Connector System- Wire to Board

• Tuning fork contact offers a military approved design, at an economical cost

• Choice of duplex gold plating on contact mating area

• Selected 10 thru 64-position configurations available

• Contact design provides uniform latching of contacts and housing with connector cover

Standards

DIN 41651, DIN EN 60352-3//4

Related links