TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 164-7467
- Distrelec Article No.:
- 304-52-953
- Mfr. Part No.:
- 350551-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 1000 units)*
$368.00
(exc. GST)
$405.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | $0.368 | $368.00 |
| 5000 + | $0.331 | $331.00 |
*price indicative
- RS Stock No.:
- 164-7467
- Distrelec Article No.:
- 304-52-953
- Mfr. Part No.:
- 350551-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Current | 19A | |
| Series | Universal MATE-N-LOK | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 22.23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Current 19A | ||
Series Universal MATE-N-LOK | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 22.23mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
