- RS Stock No.:
- 164-3442
- Mfr. Part No.:
- 66331-8
- Brand:
- TE Connectivity
On back order for despatch 21/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 4000)
$1.057
(exc. GST)
$1.163
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 16000 | $1.057 | $4,228.00 |
20000 + | $0.952 | $3,808.00 |
*price indicative |
- RS Stock No.:
- 164-3442
- Mfr. Part No.:
- 66331-8
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
Note
Stock number 782-9851 is a reel of 4000 pieces.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | CPC, G Series and M Series Connector Housings |
Series | Type III+ |
Minimum Wire Size mm² | 0.2mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.6mm² |
Contact Plating | Gold |
Minimum Wire Size AWG | 24AWG |
Contact Material | Brass |
Maximum Wire Size AWG | 20AWG |