TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal, 20 AWG Min, 14 AWG Max
- RS Stock No.:
- 163-9918
- Mfr. Part No.:
- 172773-1
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-9918
- Mfr. Part No.:
- 172773-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Multi-Interlock Mark II Connector Housing | |
| Series | Multi-Interlock Mark II | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.3mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Multi-Interlock Mark II Connector Housing | ||
Series Multi-Interlock Mark II | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.3mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors
