- RS Stock No.:
- 123-5182
- Mfr. Part No.:
- 200122-0002
- Brand:
- Molex
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 4)
$1.088
(exc. GST)
$1.197
(inc. GST)
Units | Per unit | Per Pack* |
4 + | $1.088 | $4.352 |
*price indicative |
- RS Stock No.:
- 123-5182
- Mfr. Part No.:
- 200122-0002
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Molex Mega-Fit 5.7mm Receptacle Housing Backshells
Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per IEC 60335-1 (Part numbers 200122-01xx). Two backshell halves are required for each connector.
Part numbers 200122-00xx are for use with the 171692 series Mega-Fit receptacle housings
Part numbers 200122-01xx are for use with the 170001 series Mega-Fit receptacle housings
Part numbers 200122-00xx are for use with the 171692 series Mega-Fit receptacle housings
Part numbers 200122-01xx are for use with the 170001 series Mega-Fit receptacle housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
Specifications
Attribute | Value |
---|---|
For Use With | 171692 Mega-Fit Receptacle Housing |
Series | Mega-Fit |
Series Number | 200122 |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Molex for use with Mini-Fit Jr.Plug and Receptacle Housing