- RS Stock No.:
- 122-4861
- Mfr. Part No.:
- 105325-2006
- Brand:
- Molex
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 750)
$0.19
(exc. GST)
$0.21
(inc. GST)
Units | Per unit | Per Bag* |
750 - 750 | $0.19 | $142.50 |
1500 - 2250 | $0.186 | $139.50 |
3000 + | $0.183 | $137.25 |
*price indicative |
- RS Stock No.:
- 122-4861
- Mfr. Part No.:
- 105325-2006
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex 2.5 mm Nano-Fit Terminal Position Assurance (TPA) Retainers
Nano-Fit Terminal Position Assurance (TPA) retainers for use with Nano-Fit 105307 and 105308 series crimp housings. These TPA retainers ensure that the crimp terminals are fully seated in the Nano-Fit crimp housings and prevent terminal backout. In the event of the main retention feature in the housings failing the TPA continues to retain the contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.5mm Nano-Fit Wire to Board Connector System
Specifications
Attribute | Value |
---|---|
For Use With | 105307 Nano-Fit™ TPA Receptacle Housing, 105308 Nano-Fit™ TPA Receptacle Housing |
Series | Nano-Fit |
Series Number | 105325 |