- RS Stock No.:
- 111-3637
- Mfr. Part No.:
- DF11A-2428SC
- Brand:
- Hirose
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$0.206
(exc. GST)
$0.227
(inc. GST)
Units | Per unit | Per Bag* |
100 - 900 | $0.206 | $20.60 |
1000 - 2900 | $0.201 | $20.10 |
3000 - 7400 | $0.197 | $19.70 |
7500 - 14900 | $0.191 | $19.10 |
15000 + | $0.185 | $18.50 |
*price indicative |
- RS Stock No.:
- 111-3637
- Mfr. Part No.:
- DF11A-2428SC
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose DF11 Series Crimp Receptacle and Pin Contacts
A range of crimp contacts for use in the DF11 series 2.00mm connector housings. The crimp receptacle contacts are for use in the crimp connector housings. The crimp pin contacts are for use in the in-line plug connector housings. These crimp contacts are available in wire size ranges of 30 to 22 AWG and with gold or tin plating.
Note
Recommended wire for DF11-22SCF/SC/SCFA/SCA is UL1061
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Hirose DF11 Series Double Row Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | DF11 Connector Housing |
Series | DF11 |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.2mm² |
Minimum Wire Size AWG | 28AWG |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 24AWG |
Maximum Contact Resistance | 30mΩ |
Minimum Operating Temperature | -30°C |
Maximum Current | 1A |
Maximum Operating Temperature | +85°C |