Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
0
0
Menu
MPN
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Electrical, Automation & Cables
Electronic Components, Power & Connectors
Mechanical, Fluid Power & Tools
PPE, Safety, Test & IT
My Account
Our Brands
New Products
Better World products
RS Local Sydney Click & Collect
Discover
Support
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Programmable Logic ICs
/
CPLDs
Xilinx XC2C32A-6VQG44C, CPLD CoolRunner II 32 Cells, 33 I/O, 2 Labs, ISP, 44-Pin VTQFP
RS Stock No.:
697-3291
Mfr. Part No.:
XC2C32A-6VQG44C
Brand:
Xilinx
This image is representative of the product range
View all CPLDs
Discontinued product
RS Stock No.:
697-3291
Mfr. Part No.:
XC2C32A-6VQG44C
Brand:
Xilinx
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Complex Programmable Logic Devices, Xilinx
Attribute
Value
Family Name
CoolRunner II
Number of Macro Cells
32
Number of User I/Os
33
Number of Logic Blocks/Elements
2
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
VTQFP
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Pin Count
44
Dimensions
10 x 10 x 1mm
Height
1mm
Maximum Operating Supply Voltage
1.9 V
Length
10mm
Minimum Operating Supply Voltage
1.7 V
Width
10mm