Altera EPM7064STI44-7N, CPLD MAX 7000S EEPROM 64 Cells, 36 I/O, 4 Labs, ISP, 44-Pin TQFP
- RS Stock No.:
- 690-8878
- Mfr. Part No.:
- EPM7064STI44-7N
- Brand:
- Altera
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 690-8878
- Mfr. Part No.:
- EPM7064STI44-7N
- Brand:
- Altera
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | MAX 7000S | |
| Number of Macro Cells | 64 | |
| Number of User I/Os | 36 | |
| Memory Type | EEPROM | |
| Number of Logic Blocks/Elements | 4 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 44 | |
| Individual Output Enable Control | Yes | |
| Dimensions | 10 x 10 x 0.95mm | |
| Height | 0.95mm | |
| Length | 10mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Re-programmability Support | Yes | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name MAX 7000S | ||
Number of Macro Cells 64 | ||
Number of User I/Os 36 | ||
Memory Type EEPROM | ||
Number of Logic Blocks/Elements 4 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 44 | ||
Individual Output Enable Control Yes | ||
Dimensions 10 x 10 x 0.95mm | ||
Height 0.95mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Re-programmability Support Yes | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 10mm | ||
