- RS Stock No.:
- 837-1076
- Mfr. Part No.:
- L075NR
- Brand:
- SKF
31 In AU stock for next working day delivery
255 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.21
(exc. GST)
$10.13
(inc. GST)
Units | Per unit |
1 - 24 | $9.21 |
25 - 124 | $9.17 |
125 + | $7.55 |
- RS Stock No.:
- 837-1076
- Mfr. Part No.:
- L075NR
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SKF Flexible Coupling Flector, 44.5mm Shaft, 11.9Nm Torque - L075NR
Managing two slightly misaligned shafts so they still transmit torque is easy with the right kit. This flexible coupling flector from SKF sits between two hubs to act like a cushion. It dampens vibrations and prevents shock loading, which is when the misalignment causes a sudden increase of load, creating a hammering effect. The flector helps prevent problems such as premature bearing, seal, shaft or coupling failure, overheating, or foundation screws coming loose. It's designed for a 44.5mm diameter shaft, often found in pumps, compressors and other rotating equipment.
Features & Benefits
Nitrile rubber provides excellent abrasion resistance and protection from dirt, oil, sand, grease and moisture
At 22g this is a lightweight part that adds minimal weight to your system
Virtually maintenance-free once installed
Wide operating temperature range between -40°C and +100°C to withstand harsh conditions
At 22g this is a lightweight part that adds minimal weight to your system
Virtually maintenance-free once installed
Wide operating temperature range between -40°C and +100°C to withstand harsh conditions
Applications
Pneumatics and hydraulics
Assembly lines
Automotive industry
Food and beverage production
Assembly lines
Automotive industry
Food and beverage production
How much misalignment can this flector handle?
This flector can remedy angular misalignment of up to 1° and up to 0.38mm of parallel misalignment, keeping your system working smoothly.
SKF Jaw Couplings
Specifications
Attribute | Value |
---|---|
Size | 44.5mm |
Coupling Types | Jaw Coupling |
Material | Nitrile |
Colour | Black |
Misalignment - Angular | 1° |
Misalignment - Parallel | 0.38mm |