- RS Stock No.:
- 410-6499
- Mfr. Part No.:
- RS3520065
- Brand:
- Hengstler
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$133.90
(exc. GST)
$147.29
(inc. GST)
Units | Per unit |
1 - 2 | $133.90 |
3 - 9 | $128.53 |
10 + | $123.17 |
- RS Stock No.:
- 410-6499
- Mfr. Part No.:
- RS3520065
- Brand:
- Hengstler
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Couplings for rotary transducers
Flexible shaft connection with axial, radial or angled offset
Hengstler
Radial cable termination
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Specifications
Attribute | Value |
---|---|
Bore | 10mm |
Outside Diameter | 25mm |
Length | 32mm |
Misalignment - Angular | 4° |
Coupling Type | Shaft Coupling |
Misalignment - Axial | 0.4mm |
Misalignment - Parallel | 0.25mm |
Torque Rating | 80Ncm |