- RS Stock No.:
- 410-6455
- Mfr. Part No.:
- RS3520035
- Brand:
- Hengstler
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$116.00
(exc. GST)
$127.60
(inc. GST)
Units | Per unit |
1 - 2 | $116.00 |
3 - 9 | $111.34 |
10 + | $106.66 |
- RS Stock No.:
- 410-6455
- Mfr. Part No.:
- RS3520035
- Brand:
- Hengstler
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Couplings for rotary transducers
Flexible shaft connection with axial, radial or angled offset
Hengstler
Radial cable termination
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Specifications
Attribute | Value |
---|---|
Bore | 5mm |
Outside Diameter | 19.2mm |
Length | 28mm |
Misalignment - Angular | 4° |
Coupling Type | Shaft Coupling |
Misalignment - Axial | 0.4mm |
Misalignment - Parallel | 0.25mm |
Torque Rating | 80Ncm |