Ruland Bellows Coupling, 19mm Outside Diameter, 6mm Bore, 30.2mm Length Coupler
- RS Stock No.:
- 174-7204
- Mfr. Part No.:
- MBS19-6-6-A
- Brand:
- Ruland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-7204
- Mfr. Part No.:
- MBS19-6-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore | 6mm | |
| Coupling Types | Bellows Coupling | |
| Outside Diameter | 19mm | |
| Length | 30.2mm | |
| Torque Rating | 4.5Nm | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 0.1mm | |
| Misalignment - Axial | 0.25mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore 6mm | ||
Coupling Types Bellows Coupling | ||
Outside Diameter 19mm | ||
Length 30.2mm | ||
Torque Rating 4.5Nm | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 0.1mm | ||
Misalignment - Axial 0.25mm | ||
- COO (Country of Origin):
- US
Related links
- Flexible Couplings
- Huco 73 mm Length Coupler 14 mm
- Ruland 30.2 mm Length Coupler 5 mm
- SICK 29 mm Length Coupler 10 mm
- PREVOST Composite Body Safety Quick Connect Coupling 19mm Hose Tail Coupler
- PREVOST Metal Pneumatic Quick Connect Coupling 19mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling 19mm Hose Tail Coupler
- Ruland 12 mm Bore Finished with No Keyway Bore, 18 mm Length Coupler
