Ruland 25 mm, 9 mm Bore, 9.6 mm Length, 25.8 mm Length Flexible Coupling

Subtotal (1 unit)*

$317.00

(exc. GST)

$348.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.00

*price indicative

RS Stock No.:
603-781
Mfr. Part No.:
MRSC25-9-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Size

9 mm

Product Type

Flexible Coupling

Bore Length

9.6mm

Length

25.8mm

Hub Type

Clamp

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-80°C

Series

MRSC25

Maximum Operating Temperature

80°C

Standards/Approvals

RoHs and Reach

Bore Type

Slit

Overall Diameter

25mm

The Ruland Clamp style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations.

Zero backlash

Requires full bearing support

REACH compliant

RoHS compliant

Related links