Ruland, 50.8 mm OD 20 mm, 61.3 mm Length Flexible Coupling 20 mm
- RS Stock No.:
- 591-602
- Mfr. Part No.:
- MBCK51-20-20-A
- Brand:
- Ruland
Subtotal (1 unit)*
$468.23
(exc. GST)
$515.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.23 |
*price indicative
- RS Stock No.:
- 591-602
- Mfr. Part No.:
- MBCK51-20-20-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.056 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 20mm | |
| Bore Size B | 20mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK51 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.056 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 20mm | ||
Bore Size B 20mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK51 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is designed specifically for high precision applications, providing unmatched torsional stiffness and lightweight performance. This coupling features meticulously crafted aluminium hubs and a robust stainless steel bellows, engineered to accommodate varied misalignment. With a length of 61.3mm and an outer diameter of 50.8mm, it offers significant adaptability in tight spaces. The balanced design reduces vibrations, ensuring smooth operation at speeds up to 10,000 RPM. Its compliance with stringent RoHS, REACH, and Conflict Minerals regulations signifies quality and safety. Crafted in an ISO 9001:2015 facility, this coupling exemplifies cutting edge manufacturing standards, ensuring reliability in performance critical environments.
High stiffness design enhances torsional rigidity for improved precision
Anodised aluminium hubs contribute to a lightweight yet durable structure
Stainless steel bellows enable flexibility while maintaining rigidity
Accommodates various forms of misalignment for versatile applications
Paired with metric hardware for ease of installation
Engineered for high speed applications with reduced vibration
Compliant with international safety and quality standards
Carefully crafted from quality sourced materials for reliability
Zero backlash functionality ensures improved performance consistency
Installation instructions provided for optimal setup and performance
Related links
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Bellow Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Bellow Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 20 mm
