Ruland, 50.8 mm OD 16 mm, 61.3 mm Length Bellow Coupling 15 mm

Subtotal (1 unit)*

$524.46

(exc. GST)

$576.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$524.46

*price indicative

RS Stock No.:
591-289
Mfr. Part No.:
MBCK51-16-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

8.176 x 10-5 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bore Size A

16mm

Bore Size B

15mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

200°F

Series

MBCK51

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is designed for precision engineering applications, boasting remarkable capability to accommodate various misalignments. Crafted with 16mm x 15mm bores and a robust aluminium structure, this coupling is perfect for high performance settings, ensuring enhanced torsional stiffness without compromising flexibility. With an outer diameter of 50.8mm and a length of 61.3mm, it features dual stainless steel bellows, allowing for reduced inertia and refined motion.

Designed for precision positioning applications with high stiffness capabilities

Utilises lightweight aluminium and stainless steel construction for optimal performance

Balances reduced vibration at high speeds enhancing operational smoothness

Machined from carefully selected bar stock sourced from North American mills

Compliant with strict international safety and environmental regulations

Offers zero backlash operation ensuring precise movement without play

Supports maximum static and dynamic torque capabilities for reliable performance

Features a balanced design to accommodate a variety of misalignment conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy