Omron Counter, 6 Digit, 5kHz, 100 → 240 V ac

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
746-8295
Mfr. Part No.:
H7CX-A-N
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Supply Voltage

100 → 240 V ac

Count Mode

Seconds

Display Type

7-Segment Negative Transmissive LCD, Digital, Segment

Input Type

No Voltage, Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number of Digits

6

Mounting Type

Flush Mount

Output / Interface

Contact

Count Direction

Down, Up

Digit Height

12 mm

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Minimum Operating Temperature

-10°C

Measurement Range

-99999 → 999999

Weight

130g

Maximum Temperature

+55°C

Maximum Operating Temperature

+55°C