Crouzet CTR48E Counter, 6 Digit LCD, 30 V dc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
725-9426
Mfr. Part No.:
87629121
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

30 V dc

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Manual, Signal

Number of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Down, Up

Digit Height

9 mm

Backlighting

Yes

Display Range

-999999 → 999999

Maximum Operating Temperature

+50°C

Measurement Range

-999999 → 999999

Series

CTR48E

Minimum Operating Temperature

-10°C

Weight

150g

Maximum Temperature

+50°C

COO (Country of Origin):
DE

Single/Dual Preset Multifunction LCD Counters - CTR48E


Counter and preselection chronometer
Maximum input frequency of 5 KHz
Simple parameter setting and configuration using text menus
Easy modification of presets
Multiplication factor
3 A changeover relay
Backlit LCD display (green): 6 digits with a digit height of 9 mm
Incorporates an IP65 rated sealed panel
Option of locking the keypad, completely or partially (preset, programming)
Adaptor accessories for 72 x 72 or 55 x 55 cut-out
DIN rail adaptor

Approvals

CE