Kubler SK 07.1 Counter, 7 Digit, 10Hz, 12 V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$76.84

(exc. GST)

$84.52

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$76.84
5 - 9$74.16
10 +$70.68

*price indicative

RS Stock No.:
202-1166
Mfr. Part No.:
1.132.101.012
Brand:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Supply Voltage

12 V dc

Count Mode

Impulses

Input Type

Voltage

Function

Counter

Connection Type

Clamp

Reset Method

No Reset

Number of Digits

7

Mounting Type

DIN Rail

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Minimum Operating Temperature

-10°C

Series

SK 07.1

Weight

55g

Maximum Operating Temperature

+60°C

COO (Country of Origin):
DE

Two Module Wide Counter SK07


Compact adding counter for DIN rail mounting to DIN 46277
Highly shock proof - IP50 front panel
Data retention at power failure
Long life time (50 million counts)


PCB, Surface & DIN Rail Mounting


All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.

Related links