Mechanical Counter Trumeter 3024-1, Stroke 5 digits Top Coming
- RS Stock No.:
- 200-1178
- Mfr. Part No.:
- 3024-1
- Brand:
- Trumeter
Stock information currently inaccessible
- RS Stock No.:
- 200-1178
- Mfr. Part No.:
- 3024-1
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Reset Method | Manual | |
| Number of Digits | 5 | |
| Count Direction | Top Coming | |
| Digit Height | 4.8 mm | |
| Shaft Speed Maximum | 1000Count/min | |
| Drive Shaft Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Reset Method Manual | ||
Number of Digits 5 | ||
Count Direction Top Coming | ||
Digit Height 4.8 mm | ||
Shaft Speed Maximum 1000Count/min | ||
Drive Shaft Diameter 4mm | ||
RoHS Status: Not Applicable



