Subtotal (1 unit)*
$1,107.26
(exc. GST)
$1,217.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,107.26 |
*price indicative
- RS Stock No.:
- 179-7751
- Mfr. Part No.:
- 6.571T.010.E02
- Brand:
- Kubler
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- DE
The multifunction preset counter 571T with its max. 250 kHz count frequency is ideal for fast counting tasks. It can also be used as a tachometer, short time meter, stop-watch or to measure machine cycle times or throughput times.
Fast count input, works with our Limes measuring system (250 kHz/HTL, 1 MHz / RS422)
Serial interface RS232 or RS485 for reading data in and out
Sensor power supply 24 V DC / 150 mA (AC version) or UB - 1 V / max. 250 mA (DC version)
96 x 48 mm DIN housing
Touch display with 8-digit display value and menu-driven programming
2 relay outputs that can be assigned to the limit value
AC and DC power supply in one unit
4 switching outputs, can also be programmed as a tracking preset
Freely programmable
Large 13 mm high LCD display, 8-digit, with adjustable brightness. Tri-color – red / green / yellow – programmable
Display linearization with teach function
Serial interface RS232 or RS485 for reading data in and out
Sensor power supply 24 V DC / 150 mA (AC version) or UB - 1 V / max. 250 mA (DC version)
96 x 48 mm DIN housing
Touch display with 8-digit display value and menu-driven programming
2 relay outputs that can be assigned to the limit value
AC and DC power supply in one unit
4 switching outputs, can also be programmed as a tracking preset
Freely programmable
Large 13 mm high LCD display, 8-digit, with adjustable brightness. Tri-color – red / green / yellow – programmable
Display linearization with teach function
Related links
- Siemens S 588 Series Display Unit -
- Phoenix Contact Display Unit for Use with Head Transmitter
- Wachendorff Panel PC Series Display Unit - 12.1 in 1920 x 1080 pixel
- Kübler Counter, Display
- Vega External Display Unit for Use with Level Transmitter
- Wachendorff Display Unit - 12.1 in 1280 x 800 pixel
- Wachendorff Display Unit - 15.6 in 1920 x 1080 pixel
- Wachendorff Display Unit - 21.5 in 1920 x 1080 pixel
