Subtotal (1 unit)*
$1,160.93
(exc. GST)
$1,277.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,160.93 |
*price indicative
- RS Stock No.:
- 179-7744
- Mfr. Part No.:
- 6.570T.012.301
- Brand:
- Kübler
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- DE
The fast SSI display type 570T is designed for absolute SSI encoders with a resolution up to 32 bits. It can be used as either a master or a slave display.Thanks to simple bit assignment and bit blanking the display, which can be scaled and linearized, can also be cascaded, in order to extend the display range as desired. Output options include 4 limit values, analog output or RS232 interface.
AC and DC power supply in one unit
Master- or slave mode
Screw terminal connection
SSI-clock frequency from 100 Hz up to 1 MHz
Display may be adjusted using scaling- and offset-features
Large 13 mm high LCD display, 8-digit, with adjustable brightness. Tri-color – red / green / yellow – programmable
Round-loop function
24-point linearization
bit blanking
Master- or slave mode
Screw terminal connection
SSI-clock frequency from 100 Hz up to 1 MHz
Display may be adjusted using scaling- and offset-features
Large 13 mm high LCD display, 8-digit, with adjustable brightness. Tri-color – red / green / yellow – programmable
Round-loop function
24-point linearization
bit blanking
Related links
- Kubler Counter, Display
- Kübler Counter, Display
- Kubler 4 digits Pneumatic Pulse Counter, -0.15 bar to 9 bar
- Crouzet Pneumatic Counter, 2 bar to 8 bar
- Crouzet Counter
- Kubler 8 digits Pneumatic Pulse Counter, 0.15 bar to 8 bar
- Kubler 6 digits Pneumatic Pulse Counter, 1.5 bar to 8 bar
- Hengstler Pneumatic Counter, 2 bar to 8 bar
