Hengstler 864 Counter, 6 Digit, 25Hz, 12 V dc
- RS Stock No.:
- 260-634
- Mfr. Part No.:
- 0 864 161
- Brand:
- Hengstler
Bulk discount available
Subtotal (1 unit)*
$458.16
(exc. GST)
$503.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $458.16 |
| 5 - 9 | $452.49 |
| 10 + | $444.28 |
*price indicative
- RS Stock No.:
- 260-634
- Mfr. Part No.:
- 0 864 161
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 12 V dc | |
| Count Mode | Impulses | |
| Input Type | Voltage | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Transistor | |
| Digit Height | 4 mm | |
| Maximum Count Frequency | 25Hz | |
| Display Range | 0 → 999999 | |
| Series | 864 | |
| Measurement Range | 0 → 999999 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 12 V dc | ||
Count Mode Impulses | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Transistor | ||
Digit Height 4 mm | ||
Maximum Count Frequency 25Hz | ||
Display Range 0 → 999999 | ||
Series 864 | ||
Measurement Range 0 → 999999 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DE
Multifunctional Counter - Tico 774
Universally applicable as tachometer, timer, shift-counter and batch-counter
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)
Typical Applications:
Time controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling
Hengstler Panel Mounting 48 x 48
Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.
