Panasonic Counter, 4 Digit LCD, 5kHz, 240 V ac
- RS Stock No.:
- 228-863
- Mfr. Part No.:
- LC4HPSR4240ACSJ
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 228-863
- Mfr. Part No.:
- LC4HPSR4240ACSJ
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Supply Voltage | 240 V ac | |
| Display Type | LCD | |
| Function | Counter | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Signal | |
| Number of Digits | 4 | |
| Mounting Type | Panel Mount | |
| Backlighting | Yes | |
| Maximum Count Frequency | 5kHz | |
| Display Range | -999 → 9999 | |
| Maximum Temperature | +55°C | |
| Maximum Operating Temperature | +55°C | |
| Measurement Range | -999 → 9999 | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Supply Voltage 240 V ac | ||
Display Type LCD | ||
Function Counter | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Signal | ||
Number of Digits 4 | ||
Mounting Type Panel Mount | ||
Backlighting Yes | ||
Maximum Count Frequency 5kHz | ||
Display Range -999 → 9999 | ||
Maximum Temperature +55°C | ||
Maximum Operating Temperature +55°C | ||
Measurement Range -999 → 9999 | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- JP
LC4HS - preset counter, scalable
5 counting functions (multi-functional)
Freely definable scaling factor
Two-colour display of actual and set value (red & orange)
Backlit LCD display
Easy preset using rocker switches
Freely definable scaling factor
Two-colour display of actual and set value (red & orange)
Backlit LCD display
Easy preset using rocker switches
Approvals
CE
