- RS Stock No.:
- 756-3094
- Mfr. Part No.:
- TC74VHC4040FT(EL,K
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3094
- Mfr. Part No.:
- TC74VHC4040FT(EL,K
- Brand:
- Toshiba
Legislation and Compliance
Product Details
TC74VHC Family Counters & Shift Registers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Counter |
Number of Stages | 12 |
Logic Family | CMOS |
Mounting Type | Surface Mount |
Counter Type | Binary |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 5.4 x 4.4 x 1mm |
Triggering Type | Negative Edge |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |