- RS Stock No.:
- 756-2836
- Mfr. Part No.:
- TC4094BP(N,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-2836
- Mfr. Part No.:
- TC4094BP(N,F)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
TC4000 Family, Toshiba
4000 CMOS Logic Family, Toshiba
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | CMOS |
Mounting Type | Through Hole |
Operation Mode | Serial/Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 19.75 x 6.4 x 3.5mm |
Length | 19.75mm |
Width | 6.4mm |
Minimum Operating Temperature | -40 °C |
Height | 3.5mm |
Triggering Type | Positive Edge/Negative Edge |
Reset Type | Asynchronous |
Maximum Operating Temperature | +85 °C |
Preset Type | Asynchronous |
Direction Type | Uni-Directional |