- RS Stock No.:
- 663-1414
- Mfr. Part No.:
- SN74ALS164AD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-1414
- Mfr. Part No.:
- SN74ALS164AD
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74ALS Family
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | ALS |
Mounting Type | Surface Mount |
Operation Mode | Serial to Parallel |
Number of Elements | 1 |
Pin Count | 14 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 8.65 x 3.91 x 1.58mm |
Direction Type | Uni-Directional |
Minimum Operating Temperature | 0 °C |
Reset Type | Asynchronous |
Triggering Type | Positive Edge |
Maximum Operating Temperature | +70 °C |