- RS Stock No.:
- 541-9910
- Mfr. Part No.:
- TC74AC166F(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 541-9910
- Mfr. Part No.:
- TC74AC166F(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74AC Series 1, Toshiba
Process: CMOS
Mains voltage: 2 to 5.5 V
Mains voltage: 2 to 5.5 V
74AC Family
Specifications
Attribute | Value |
---|---|
Package Type | SOP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | AC |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial/Parallel |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 10 x 4.4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Triggering Type | Positive Edge |
Direction Type | Uni-Directional |