- RS Stock No.:
- 145-6127
- Mfr. Part No.:
- CD74AC164M
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6127
- Mfr. Part No.:
- CD74AC164M
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | AC |
Mounting Type | Surface Mount |
Operation Mode | Serial to Parallel |
Number of Elements | 1 |
Pin Count | 14 |
Minimum Operating Supply Voltage | 1.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 8.65 x 3.91 x 1.58mm |
Minimum Operating Temperature | -55 °C |
Direction Type | Uni-Directional |
Triggering Type | Positive Edge |
Maximum Operating Temperature | 125 °C |
Reset Type | Asynchronous |