- RS Stock No.:
- 145-0090
- Mfr. Part No.:
- SN74LS194AN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-0090
- Mfr. Part No.:
- SN74LS194AN
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LS Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Logic Function | Shift Register |
Number of Stages | 4 |
Logic Family | LS |
Mounting Type | Through Hole |
Operation Mode | Serial/Parallel to Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Supply Voltage | 5.25 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Direction Type | Bi-Directional |
Triggering Type | Positive Edge |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Reset Type | Asynchronous |