- RS Stock No.:
- 133-0703
- Mfr. Part No.:
- SN74HC595BRWNR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0703
- Mfr. Part No.:
- SN74HC595BRWNR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
SN74HC Series, Texas Instruments
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Package Type | X1QFN |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | 74HC |
Mounting Type | Surface Mount |
Operation Mode | Serial/Parallel |
Number of Elements | 13 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 2.55 x 2.55 x 0.45mm |
Length | 2.55mm |
Width | 2.55mm |
Triggering Type | Positive Edge |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Height | 0.45mm |